1656291 | Phoenix Contact

Extension cable, 1 m, D-Sub plug, 25 pole to D-Sub socket, 25 pole, 1656291

Order No.: 62P5293
EAN: 4046356029773
MPN:
1656291
VS-25-DSUB-20-LI-1,0
Series: VS-..
1656291 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2919 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.29 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2919 €
10 pcs.
12.8639 €
50 pcs.
11.5906 €
100 pcs.
10.4244 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable, 1656291, Phoenix Contact

Assembled D-SUB cable, Shielded, 25-pos, Stranded (7-wire), Cable color: RAL 7000 (gray), IP20 protection, Head 1 with socket shell 3 and straight cable outlet, Head 2 with pin shell 3 and straight cable outlet, Length: 1 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 25 pole
Connection (2) D-Sub socket, 25 pole
Cable length 1 m
Colour gray
Cable type AWG 28, shielded
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes