1656262 | Phoenix Contact

Extension cable, 1 m, D-Sub plug, 15 pole to D-Sub socket, 15 pole, 1656262

Order No.: 62P5242
EAN: 4046356029742
MPN:
1656262
VS-15-DSUB-20-LI-1,0
Series: VS-..
1656262 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.7933 € *
Available in 5 Days: 1,353 pcs. - if ordered today
Total Price:
10.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
10.7933 €

Cable, 1656262, Phoenix Contact

Assembled D-SUB cable, Shielded, 15-pos, Stranded (7-wire), Cable color: RAL 7000 (gray), IP20 protection, Head 1 with socket shell 2 and straight cable outlet, Head 2 with pin shell 2 and straight cable outlet, Length: 1 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 15 pole
Connection (2) D-Sub socket, 15 pole
Cable length 1 m
Colour gray
Cable type AWG 28, shielded
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes