1656259 | Phoenix Contact
Extension cable, 5 m, D-Sub plug, 9 pole to D-Sub socket, 9 pole, 1656259
Unit Price (€ / pc.)
13.6612 € *
Standard delivery time from the manufacturer is: 12 Weeks
Cable, 1656259, Phoenix Contact
Assembled D-SUB cable, Shielded, 9-pos, Stranded (7-wire), Cable color: RAL 7000 (gray), Secured using 4-40 UNC thread, IP20 protection, Head 1 with socket shell 1 and straight cable outlet, Head 2 with pin shell 1 and straight cable outlet, Length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | D-Sub plug, 9 pole | |
| Connection (2) | D-Sub socket, 9 pole | |
| Cable length | 5 m | |
| Colour | gray | |
| Cable type | AWG 28, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |