1656233 | Phoenix Contact

Extension cable, 1 m, D-Sub plug, 9 pole to D-Sub socket, 9 pole, 1656233

Order No.: 62P5191
EAN: 4046356029711
MPN:
1656233
VS-09-DSUB-20-LI-1,0
Series: VS-..
1656233 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.3522 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
12.35 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3522 €
10 pcs.
11.1146 €
50 pcs.
9.9960 €
100 pcs.
9.0202 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable, 1656233, Phoenix Contact

Assembled D-SUB cable, Shielded, 9-pos, Stranded (7-wire), Cable color: RAL 7000 (gray), Secured using 4-40 UNC thread, IP20 protection, Head 1 with socket shell 1 and straight cable outlet, Head 2 with pin shell 1 and straight cable outlet, Length: 1 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 9 pole
Connection (2) D-Sub socket, 9 pole
Cable length 1 m
Colour gray
Cable type AWG 28, shielded
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes