1066674 | Phoenix Contact
Connection cable, 3 m, D-Sub socket, 50 pole to D-Sub socket, 50 pole, 1066674
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
171.2291 € *
Standard delivery time from the manufacturer is: On Request
Cable, 1066674, Phoenix Contact
Assembled, Shielded, Halogen-free round cable, Connection 1: D-SUB socket strip (1x50-positions), Connection 2: D-SUB socket strip (1x50-positions), Cable length: 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | D-Sub socket, 50 pole | |
| Connection (2) | D-Sub socket, 50 pole | |
| Cable length | 3 m | |
| Colour | gray | |
| Cable type | AWG 24, shielded |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |