1066668 | Phoenix Contact

Connection cable, 1 m, D-Sub plug, 25 pole to D-Sub plug, 25 pole, 1066668

Order No.: 64P3576
EAN: 4055626732831
MPN:
1066668
CABLE-D25SUB/S/S/HF/S/ 1,0M
Series: CABLE-D
1066668 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.5269 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
81.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
81.5269 €

Cable, 1066668, Phoenix Contact

Assembled, Shielded, Halogen-free round cable, Connection 1: D-SUB pin strip (1x25-positions), Connection 2: D-SUB pin strip (1x25-positions), Cable length: 1 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) D-Sub plug, 25 pole
Connection (2) D-Sub plug, 25 pole
Cable length 1 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No