1066660 | Phoenix Contact

Connection cable, 2 m, D-Sub socket, 25 pole to D-Sub socket, 25 pole, 1066660

Order No.: 64P3544
EAN: 4055626733487
MPN:
1066660
CABLE-D25SUB/B/B/HF/S/ 2,0M
Series: CABLE-D
1066660 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
95.4142 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
95.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
95.4142 €

Cable, 1066660, Phoenix Contact

Assembled, Shielded, Halogen-free round cable, Connection 1: D-SUB socket strip (1x25-positions), Connection 2: D-SUB socket strip (1x25-positions), Cable length: 2 m.

Technical specifications
Filter Property Value
Version connecting line
Connection (1) D-Sub socket, 25 pole
Connection (2) D-Sub socket, 25 pole
Cable length 2 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No