1066608 | Phoenix Contact

Extension cable, 1 m, D-Sub plug, 37 pole to D-Sub socket, 37 pole, 1066608

Order No.: 64P3616
EAN: 4055626732824
MPN:
1066608
CABLE-D37SUB/B/S/HF/S/ 1,0M
Series: CABLE-D
1066608 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
108.0401 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
108.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
108.0401 €

Cable, 1066608, Phoenix Contact

Assembled, Shielded, Halogen-free round cable, Connection 1: D-SUB socket strip (1x37-positions), Connection 2: D-SUB pin strip (1x37-positions), Cable length: 1 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 37 pole
Connection (2) D-Sub socket, 37 pole
Cable length 1 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No