1066602 | Phoenix Contact

Extension cable, 2 m, D-Sub plug, 15 pole to D-Sub socket, 15 pole, 1066602

Order No.: 64P3514
EAN: 4055626733906
MPN:
1066602
CABLE-D15SUB/B/S/HF/S/ 2,0M
Series: CABLE-D
1066602 Phoenix Contact D-Sub Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
69.4603 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
69.46 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
69.4603 €

Cable, 1066602, Phoenix Contact

Assembled, Shielded, Halogen-free round cable, Connection 1: D-SUB socket strip (1x15-positions), Connection 2: D-SUB pin strip (1x15-positions), Cable length: 2 m.

Technical specifications
Filter Property Value
Version extension cable
Connection (1) D-Sub plug, 15 pole
Connection (2) D-Sub socket, 15 pole
Cable length 2 m
Colour gray
Cable type AWG 24, shielded
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No