1207569 | Phoenix Contact
PHOENIX CO 1207569
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,089.0285 € *
Standard delivery time from the manufacturer is: 2 Weeks
Cable duct cutter, 1207569, Phoenix Contact
Cable duct cutter, for burr-free cutting cable ducts and their covers, can be used up to a width of 125 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | multifunctional tool | |
| Length | 280 mm | |
| Width | 285 mm | |
| Height | 290 mm | |
| Weight | 10.5 kg |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |