1202629 | Phoenix Contact
PHOENIX CO 1202629
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
79.4087 € *
Standard delivery time from the manufacturer is: 2 Weeks
Stamping bit, 1202629, Phoenix Contact
Stamping bit, for bore holes: 5.3 mm diameter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stamping bit | |
| Version | for holes 5.3 mm | |
| Weight | 76.3 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |