1202603 | Phoenix Contact
PHOENIX CO 1202603
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.0865 € *
Available in 5 Days: 5 pcs. - if ordered today
Stamping bit, 1202603, Phoenix Contact
Stamping bit, for elongated holes: 5.5x12 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stamping bit | |
| Version | for slotted hole 5.5 x 12 mm | |
| Weight | 79 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82073010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |