1772793 | Phoenix Contact
Crimping pliers, 0.14-1.5 mm², Phoenix Contact 1772793
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
285.9808 € *
Available in 5 Days: 41 pcs. - if ordered today
Crimping pliers, 1772793, Phoenix Contact
Crimping pliers, for IBS DSUB.../C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Crimping Range (mm²) | 0.14-1.5 mm² | |
| Length | 193 mm | |
| Weight | 358 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |