1213166 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.14-6.0 mm², AWG 26-10, Phoenix Contact 1213166
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.8553 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimping pliers, 1213166, Phoenix Contact
Crimping pliers, laser-inscribed to customer specifications, pliers and properties as in CRIMPFOX CENTRUS 6H.
Features
- Pressure lock ensures consistently high quality crimping results
- Ergonomic handle design ensures comfortable, fatigue-free handling
- Up to 30 % lower actuation force, thanks to optimized leverage
- With a particularly small handle width, the tool fits perfectly in your hand
- Sturdy plastic guard over the head of the pliers protects the tool against damage caused by dropping
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-6.0 mm² | |
| Crimping Range (AWG) | AWG 26-10 | |
| Length | 180 mm | |
| Weight | 380 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |