1213146 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.14-6.0 mm², AWG 26-10, Phoenix Contact 1213146
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.5511 € *
Available in 5 Days: 169 pcs. - if ordered today
Crimping pliers, 1213146, Phoenix Contact
Crimping pliers, for uninsulated and insulated ferrules, DIN 46228 Part 1 and 4, from 0.14 mm² - 6 mm², also for TWIN ferrules up to 2 x 4 mm², automatic cross section adjustment, lateral insertion, equipped with fall protection.
Features
- Pressure lock ensures consistently high quality crimping results
- Ergonomic handle design ensures comfortable, fatigue-free handling
- Up to 30 % lower actuation force, thanks to optimized leverage
- With a particularly small handle width, the tool fits perfectly in your hand
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-6.0 mm² | |
| Crimping Range (AWG) | AWG 26-10 | |
| Length | 180 mm | |
| Weight | 380 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |