1212815 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.5-6.0 mm², AWG 20-10, Phoenix Contact 1212815
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2219 € *
Available in 5 Days: 25 pcs. - if ordered today
Crimping pliers, 1212815, Phoenix Contact
Crimping pliers, for ferrules according to DIN 46228-1:1992-08 and DIN 46228-4:1990-09, type of packaging: with holder for sales display (backcard).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 20-10 | |
| Length | 195 mm | |
| Weight | 261 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |