1212780 | Phoenix Contact
Crimping pliers for non-insulated connector, 0.5-6.0 mm², AWG 20-10, Phoenix Contact 1212780
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
279.2454 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimping pliers, 1212780, Phoenix Contact
Crimping pliers, laser marked according to customer specifications, for uninsulated slip-on sleeves 2.8, 4.8, and 6.3 mm, 0.5 - 6 mm², B crimp.
Features
- Unlockable pressure lock
- Consistently high crimping quality
- Marked die stations for precise processing of corresponding cross sections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | non-insulated connector | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 20-10 | |
| Length | 256 mm | |
| Weight | 578 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |