1212774 | Phoenix Contact
Crimping pliers for insulated cable lugs/connectors, 0.5-6.0 mm², AWG 20-10, Phoenix Contact 1212774
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.8514 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimping pliers, 1212774, Phoenix Contact
Crimping pliers, laser marked according to customer specifications, for insulated cable lugs, 0.5 mm² - 6.0 mm² (red, blue, yellow), oval crimp, symmetrical. CRIMPFOX-RCI 6 CUS represents the top end of the range for cable lug crimping pliers.
Features
- Precision-manufactured dies ensure consistently high levels of quality during contact processing.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | insulated cable lugs/connectors | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 20-10 | |
| Length | 256 mm | |
| Weight | 578 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |