1212773 | Phoenix Contact
Crimping pliers for insulated cable lugs/connectors, 0.5-2.5 mm², AWG 20-14, Phoenix Contact 1212773
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.5472 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimping pliers, 1212773, Phoenix Contact
Crimping pliers, laser marked according to customer specifications, for insulated cable lugs, 0.5 mm² - 2.5 mm² (red, blue), oval crimp. They unlock as soon as the required crimping pressure is reached, therefore ensuring sufficient pressure is applied.
Features
- The color-coded dies clearly indicate the cross section
- Unlockable pressure lock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | insulated cable lugs/connectors | |
| Crimping Range (mm²) | 0.5-2.5 mm² | |
| Crimping Range (AWG) | AWG 20-14 | |
| Length | 198 mm | |
| Weight | 354 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |