1212765 | Phoenix Contact
Crimping pliers for wire end ferrules, 10-25 mm², AWG 8-4, Phoenix Contact 1212765
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.8553 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimping pliers, 1212765, Phoenix Contact
Crimping pliers, laser marked according to customer specifications, for ferrules according to DIN 46228 Parts 1+4, 10 mm² - 25 mm², lateral entry, WM crimp.
Features
- Ergonomically designed handles ensure an optimum grip and reduce the amount of force required by 25 %
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 10-25 mm² | |
| Crimping Range (AWG) | AWG 8-4 | |
| Length | 256 mm | |
| Weight | 578 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |