1212755 | Phoenix Contact
Crimping pliers for crimp contacts, 2.5-6.0 mm², AWG 14-10, Phoenix Contact 1212755
Unit Price (€ / pc.)
629.1649 € *
Available in 5 Days: 9 pcs. - if ordered today
Crimping pliers, 1212755, Phoenix Contact
Crimping pliers, for SUNCLIX solar crimp connectors 2.5 - 6 mm², unlockable pressure lock, precise parallel crimping, lateral entry, B crimp, including positioning tool.
Features
- Precision-manufactured dies ensure consistently high levels of quality during contact processing
- Parallel motion sequences of the dies for symmetrical and optimum crimping results
- High crimping force with low manual force
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimp contacts | |
| Crimping Range (mm²) | 2.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 14-10 | |
| Length | 290 mm | |
| Weight | 795 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |