1212734 | Phoenix Contact
Crimping pliers, 0.5 mm², Phoenix Contact 1212734
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.6623 € *
Available in 5 Days: 5 pcs. - if ordered today
Crimping pliers, 1212734, Phoenix Contact
Basic pliers, for accommodating dies for various type of contacts, unlockable pressure lock, lateral entry. One of the key features of the CRIMPFOX‑C D crimping pliers is the way the crimp inserts can be quickly replaced without the need for tools.
Features
- The variety of inserts makes them a space-saving universal tool for data plug applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Crimping Range (mm²) | 0.5 mm² | |
| Length | 200 mm | |
| Weight | 430 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |