1212730 | Phoenix Contact
Crimping pliers for insulated cable lugs/connectors, 0.5-6.0 mm², AWG 20-10, Phoenix Contact 1212730
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.2588 € *
Standard delivery time from the manufacturer is: 8 Weeks
Crimping pliers, 1212730, Phoenix Contact
Crimping pliers, compact pliers, for symmetrical insulated cable lugs, 0.5 mm² - 6.0 mm² (red, blue, yellow), three marked die stations, unlockable pressure lock, lateral entry. They unlock as soon as the required crimping pressure is reached, therefore ensuring sufficient pressure is applied.
Features
- The color-coded dies clearly indicate the cross section
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | insulated cable lugs/connectors | |
| Crimping Range (mm²) | 0.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 20-10 | |
| Length | 204 mm | |
| Weight | 500 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |