1212728 | Phoenix Contact
Crimping pliers for insulated cable lugs/connectors, 0.5-2.5 mm², AWG 20-14, Phoenix Contact 1212728
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.2588 € *
Standard delivery time from the manufacturer is: 9 Weeks
Crimping pliers, 1212728, Phoenix Contact
Crimping pliers, compact pliers, for insulated cable lugs (red, blue), two marked die stations, unlockable pressure lock, lateral entry. They unlock as soon as the required crimping pressure is reached, therefore ensuring sufficient pressure is applied.
Features
- The color-coded dies clearly indicate the cross section
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | insulated cable lugs/connectors | |
| Crimping Range (mm²) | 0.5-2.5 mm² | |
| Crimping Range (AWG) | AWG 20-14 | |
| Length | 204 mm | |
| Weight | 500 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |