1212724 | Phoenix Contact
Crimping pliers for non-insulated connector, 0.34-6.0 mm², AWG 20-10, Phoenix Contact 1212724
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
214.1524 € *
Available in 5 Days: 18 pcs. - if ordered today
Crimping pliers, 1212724, Phoenix Contact
Crimping pliers, for uninsulated cable lugs, 0.34 mm² - 6 mm², indent crimp.
Features
- Unlockable pressure lock
- Marked die stations for precise processing of corresponding cross sections
- Compact and lightweight design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | non-insulated connector | |
| Crimping Range (mm²) | 0.34-6.0 mm² | |
| Crimping Range (AWG) | AWG 20-10 | |
| Length | 204 mm | |
| Weight | 500 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |