1212721 | Phoenix Contact
Crimping pliers for wire end ferrules, 4.0-10 mm², AWG 12-8, Phoenix Contact 1212721
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
259.3724 € *
Standard delivery time from the manufacturer is: 1 Week
Crimping pliers, 1212721, Phoenix Contact
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4, 4 mm² - 10 mm², lateral entry, trapezoidal crimp.
Features
- Unlockable pressure lock
- Marked die stations for precise processing of corresponding cross sections
- All ferrules can be optimally crimped with a minimum amount of effort even in the case of large conductor cross sections
- Consistently high crimping quality
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 4.0-10 mm² | |
| Crimping Range (AWG) | AWG 12-8 | |
| Length | 256 mm | |
| Weight | 570 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |