1212719 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.25-2.5 mm², AWG 24-14, Phoenix Contact 1212719
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
186.2588 € *
Available in 5 Days: 20 pcs. - if ordered today
Crimping pliers, 1212719, Phoenix Contact
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4, 0.25 mm² - 2.5 mm², lateral entry, trapezoidal crimp.
Features
- Unlockable pressure lock
- Marked die stations for precise processing of corresponding cross sections
- All ferrules can be optimally crimped with a minimum amount of effort even in the case of large conductor cross sections
- Consistently high crimping quality
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.25-2.5 mm² | |
| Crimping Range (AWG) | AWG 24-14 | |
| Length | 204 mm | |
| Weight | 500 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |