1212715 | Phoenix Contact
Crimping pliers for coaxial connectors, 1.69-10 mm², Phoenix Contact 1212715
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
280.6853 € *
Available in 5 Days: 2 pcs. - if ordered today
Crimping pliers, 1212715, Phoenix Contact
Crimping pliers, coaxial connectors, 1.69 mm, 2.54 mm, 5.41 mm, 10.90 mm, four marked die stations, unlockable pressure lock, lateral entry.
Features
- Unlockable pressure lock
- Lateral conductor entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | coaxial connectors | |
| Crimping Range (mm²) | 1.69-10 mm² | |
| Length | 256 mm | |
| Weight | 560 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |