1212714 | Phoenix Contact
Crimping pliers for coaxial connectors, 1.69-5.41 mm², Phoenix Contact 1212714
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
267.8571 € *
Available in 5 Days: 8 pcs. - if ordered today
Crimping pliers, 1212714, Phoenix Contact
Crimping pliers, compact pliers, coaxial connectors, 1.69 mm, 5.41 mm, 6.48 mm, three marked die stations, unlockable pressure lock, lateral entry, hex crimp.
Features
- Unlockable pressure lock
- Lateral conductor entry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | coaxial connectors | |
| Crimping Range (mm²) | 1.69-5.41 mm² | |
| Length | 204 mm | |
| Weight | 500 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |