1212620 | Phoenix Contact
Crimping pliers for turned contacts, 0.08-2.5 mm², AWG 28-13, Phoenix Contact 1212620
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,010.8455 € *
Available in 5 Days: 2 pcs. - if ordered today
Crimping pliers, 1212620, Phoenix Contact
Crimping pliers, for turned contacts, universal cross section setting, up to a maximum of 2.5 mm², digital display with 0.01 mm increments, pressure lock can be unlocked, including positioning tool.
Features
- The integrated positioning tool ensures that the contacts are perfectly aligned
- Universal adjustment for precise processing of corresponding cross sections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | turned contacts | |
| Crimping Range (mm²) | 0.08-2.5 mm² | |
| Crimping Range (AWG) | AWG 28-13 | |
| Length | 175 mm | |
| Weight | 850 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |