1212468 | Phoenix Contact
Crimping pliers for PV connectors, 2.5-6.0 mm², AWG 14-10, Phoenix Contact 1212468
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
392.3906 € *
Available in 5 Days: 65 pcs. - if ordered today
Crimping pliers, 1212468, Phoenix Contact
Crimping pliers, for MC4 solar connectors, pressure lock can be unlocked, lateral entry, with 2.5 - 6 mm² locator.
Features
- Ergonomically designed handles
- Optimized mechanical transmission reduces the force required by up to 25 %
- Consistently high crimping quality
- Marked die stations for precise processing of corresponding cross sections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | PV connectors | |
| Crimping Range (mm²) | 2.5-6.0 mm² | |
| Crimping Range (AWG) | AWG 14-10 | |
| Length | 256 mm | |
| Weight | 578 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |