1212111 | Phoenix Contact
Crimping pliers for D-Sub, 0.08-0.5 mm², AWG 28-22, Phoenix Contact 1212111
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
288.813 € *
Available in 5 Days: 22 pcs. - if ordered today
Crimping pliers, 1212111, Phoenix Contact
Crimping pliers for D-SUB contacts, high-density, 0.08 ‑ 0.5 mm², B-crimp, including contact locator.
Features
- Lateral conductor entry
- Unlockable pressure lock
- High crimping force with low manual force
- Marked die stations for precise processing of corresponding cross sections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | D-Sub | |
| Crimping Range (mm²) | 0.08-0.5 mm² | |
| Crimping Range (AWG) | AWG 28-22 | |
| Length | 198 mm | |
| Weight | 451 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |