1212097 | Phoenix Contact
Crimping pliers for coaxial connectors, 2.54-10.54 mm², Phoenix Contact 1212097
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
267.8571 € *
Available in 5 Days: 17 pcs. - if ordered today
Crimping pliers, 1212097, Phoenix Contact
Crimping pliers, for coaxial connectors, 10.54 mm, 2.54 mm, HEX crimp.
Features
- Lateral conductor entry
- Unlockable pressure lock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | coaxial connectors | |
| Crimping Range (mm²) | 2.54-10.54 mm² | |
| Length | 256 mm | |
| Weight | 578 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |