1212072 | Phoenix Contact
Crimping pliers, 0.1-50 mm², Phoenix Contact 1212072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
80.5868 € *
Available in 5 Days: 52 pcs. - if ordered today
Crimping pliers, 1212072, Phoenix Contact
Basic pliers, for accommodating dies for a wide range of type of contacts. One of the key features of the CRIMPFOX‑M crimping pliers is the way the crimp inserts can be quickly replaced without the need for tools.
Features
- The variety of inserts makes it a space-saving universal tool for all applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Crimping Range (mm²) | 0.1-50 mm² | |
| Length | 234 mm | |
| Weight | 556 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |