1212061 | Phoenix Contact
Crimping pliers for non-insulated connector, 4.0-10 mm², AWG 12-8, Phoenix Contact 1212061
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
196.7308 € *
Available in 5 Days: 17 pcs. - if ordered today
Crimping pliers, 1212061, Phoenix Contact
Crimping pliers, for non-insulated cable lugs, 4 - 10 mm², double indent crimp. The CRIMPFOX‑RC 10 completes the range of crimping pliers for uninsulated cable lugs and insulated tube lugs.
Features
- All pliers of this design reduce the amount of force required for crimping by 25%
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | non-insulated connector | |
| Crimping Range (mm²) | 4.0-10 mm² | |
| Crimping Range (AWG) | AWG 12-8 | |
| Length | 256 mm | |
| Weight | 578 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |