1212055 | Phoenix Contact
Crimping pliers for insulated cable lugs/connectors, 0.14-1.0 mm², AWG 26-18, Phoenix Contact 1212055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.6495 € *
Available in 5 Days: 14 pcs. - if ordered today
Crimping pliers, 1212055, Phoenix Contact
Crimping pliers, for insulated cable lugs, 0.14 - 1.0 mm² (light green, red), oval crimp.
Features
- They unlock as soon as the required crimping pressure is reached, therefore ensuring sufficient pressure is applied
- The color-coded dies clearly indicate the cross section
- Unlockable pressure lock
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | insulated cable lugs/connectors | |
| Crimping Range (mm²) | 0.14-1.0 mm² | |
| Crimping Range (AWG) | AWG 26-18 | |
| Length | 198 mm | |
| Weight | 358 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |