1212046 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.14-6.0 mm², AWG 26-10, Phoenix Contact 1212046
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.8553 € *
Available in 5 Days: 395 pcs. - if ordered today
Crimping pliers, 1212046, Phoenix Contact
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4, 0.14 mm² - 6 mm², unlockable pressure lock, lateral entry.
Features
- The way in which the handles and the die are arranged means that the ferrules can be fitted however the tool is held
- These compact crimping pliers have been designed to reduce effort when working
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-6.0 mm² | |
| Crimping Range (AWG) | AWG 26-10 | |
| Length | 175 mm | |
| Weight | 380 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | not_relevant |
| SVHC free | No |