1212034 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.25-6.0 mm², AWG 24-10, Phoenix Contact 1212034
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.5472 € *
Available in 5 Days: 373 pcs. - if ordered today
Crimping pliers, 1212034, Phoenix Contact
Crimping pliers, for ferrules without insulating collar according to DIN 46228 Part 1 and ferrules with insulating collar according to DIN 46228 Part 4, 0.25 mm² - 6.0 mm², lateral entry, trapezoidal crimp.
Features
- All ferrules can be optimally crimped with a minimum amount of effort even in the case of large conductor cross sections
- Unlockable pressure lock
- Comprehensive range of crimping pliers
- Consistently high crimping quality
- Marked die stations for precise processing of corresponding cross sections
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.25-6.0 mm² | |
| Crimping Range (AWG) | AWG 24-10 | |
| Length | 198 mm | |
| Weight | 358 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |