1206696 | Phoenix Contact
Crimping pliers, 1.0-10 mm², Phoenix Contact 1206696
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
192.8514 € *
Available in 5 Days: 13 pcs. - if ordered today
Crimping pliers, 1206696, Phoenix Contact
Basic crimping pliers, with short handles, without crimp inserts, with locator takeup.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Crimping Range (mm²) | 1.0-10 mm² | |
| Length | 220 mm | |
| Weight | 590 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |