1200102 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.5-2.5 mm², AWG 20-14, Phoenix Contact 1200102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
365.7822 € *
Available in 5 Days: 6 pcs. - if ordered today
Toolbox, 1200102, Phoenix Contact
Tool for processing ferrules according to DIN 46228-4, 0.5 mm² to 2.5 mm², equipped with pressure lock, cutting, stripping, twisting, and crimping unit, with three magazines including a strip each of ferrules from 0.5 mm² - 2.5 mm², packaged in a robust plastic case. Robust and durable due to use of resistant plastics and annealed metals.
Features
- Integrated pressure lock ensures consistently high-quality crimping
- Up to 30% time savings since the process steps required for assembling conductors can be carried out using only one tool
- Visualized process flows directly on the pliers simplify operation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.5-2.5 mm² | |
| Crimping Range (AWG) | AWG 20-14 | |
| Length | 180 mm | |
| Weight | 600 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |