1134913 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.14-10 mm², AWG 26-8, Phoenix Contact 1134913
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
199.5511 € *
Available in 5 Days: 46 pcs. - if ordered today
Crimping pliers, 1134913, Phoenix
Crimping pliers, for insulated and uninsulated ferrules, automatic cross section adjustment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-10 mm² | |
| Crimping Range (AWG) | AWG 26-8 | |
| Length | 180 mm | |
| Weight | 302 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |