1044970 | Phoenix Contact
Crimping pliers for wire end ferrules, 0.14-10 mm², AWG 26-8, Phoenix Contact 1044970
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.8553 € *
Standard delivery time from the manufacturer is: 3 Weeks
Crimping pliers, 1044970, Phoenix Contact
Crimping pliers, laser marked according to customer specifications, type of contact: insulated and uninsulated ferrules, standards/specifications: DIN 46228-1, DIN 46228-4, min. cross section: 0.14 mm², max. cross section: 10 mm², for TWIN ferrules up to 2 x 4 mm², automatic cross section adjustment, rotating die, lateral and frontal insertion, compression: trapezoidal crimp, black.
Features
- Crimping at difficult-to-access points, thanks to rotating die
- Comfortable to use, thanks to low grip span with optimum manual force progression
- Process reliability, thanks to pressure lock and self-adjusting die
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Crimping Range (mm²) | 0.14-10 mm² | |
| Crimping Range (AWG) | AWG 26-8 | |
| Length | 180 mm | |
| Weight | 305 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82032000 |
| Country of origin | SE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |