1212743 | Phoenix Contact
Crimping die, CRIMPFOX for crimping pliers, 1.0-2.5 mm², AWG 18-14, 1212743
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.7426 € *
Available in 5 Days: 6 pcs. - if ordered today
Crimp insert, 1212743, Phoenix Contact
Crimp insert die, for CRIMPFOX-M, for uninsulated, Right angled slip-on sleeves 8 mm, 1.0-2.5 mm², B crimp, AWG 14-18.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimping pliers | |
| Version | CRIMPFOX | |
| Crimping Range (mm²) | 1.0-2.5 mm² | |
| Crimping Range (AWG) | AWG 18-14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |