1212742 | Phoenix Contact
Crimping die, CRIMPFOX for crimping pliers, 1.0-2.5 mm², AWG 18-14, 1212742
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.7426 € *
Standard delivery time from the manufacturer is: 9 Weeks
Crimp insert, 1212742, Phoenix Contact
Crimp insert for CRIMPFOX-M, for uninsulated, Left angled slip-on sleeves 6.3 mm, 1.0 mm²-2.5 mm², B crimp.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | crimping pliers | |
| Version | CRIMPFOX | |
| Crimping Range (mm²) | 1.0-2.5 mm² | |
| Crimping Range (AWG) | AWG 18-14 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |