1212346 | Phoenix Contact
Crimping die, CRIMPFOX for insulated cable lugs, 10 mm², 1212346
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.357 € *
Available in 5 Days: 2 pcs. - if ordered today
Crimp insert, 1212346, Phoenix Contact
Crimp insert die (pair), for CRIMPFOX-C50, for insulated ring cable lug 10 mm², Oval crimp, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | insulated cable lugs | |
| Version | CRIMPFOX | |
| Crimping Range (mm²) | 10 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |