1212342 | Phoenix Contact
Crimping die, CRIMPFOX for copper tube lug, 50 mm², 1212342
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.357 € *
Available in 5 Days: 2 pcs. - if ordered today
Crimp insert, 1212342, Phoenix Contact
Crimp insert die (pair), for CRIMPFOX-C50, for copper tube lug 50 mm², HEX crimp, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | copper tube lug | |
| Version | CRIMPFOX | |
| Crimping Range (mm²) | 50 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |