1212335 | Phoenix Contact
Crimping die, CRIMPFOX for wire end ferrules, 70 mm², AWG 2/0-1/0, 1212335
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.3166 € *
Available in 5 Days: 10 pcs. - if ordered today
Crimp insert, 1212335, Phoenix Contact
Crimp insert die (upper part), for CRIMPFOX-C120, for ferrules (DIN 46228) 70 mm², Trapeze crimp, Universal, AWG 1/0-2/0, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | wire end ferrules | |
| Version | CRIMPFOX | |
| Crimping Range (mm²) | 70 mm² | |
| Crimping Range (AWG) | AWG 2/0-1/0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |