1212323 | Phoenix Contact
Crimping die, CRIMPFOX for copper tube lug, 120 mm², 1212323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.3166 € *
Available in 5 Days: 6 pcs. - if ordered today
Crimp insert, 1212323, Phoenix Contact
Crimp insert die (pair), for CRIMPFOX-C120, for copper tube lug 120 mm², WM crimp, AWG 4-0, Black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Suitable for | copper tube lug | |
| Version | CRIMPFOX | |
| Crimping Range (mm²) | 120 mm² |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |