3208074 | Phoenix Contact
Receptacle, 1.0-2.5 mm², AWG 16-14, crimp connection, 3208074
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.6307 € *
Available in 5 Days: 3,500 pcs. - if ordered today
Socket contact, 3208074, Phoenix Contact
Module socket contact, Inserted in the PCC or HCC plug housing after crimping the conductor, for 1 mm² - 2.5 mm² conductors, Ribbon contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | receptacle | |
| Cable cross-section | 1.0-2.5 mm² | |
| AWG cross-section | AWG 16-14 | |
| Contact connection | crimp connection | |
| Insulation diameter | 2.1-3.1 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |