3190603 | Phoenix Contact

Pin contact, 0.5-1.0 mm², AWG 20-18, crimp connection, tin-plated, 3190603

Order No.: 63P1137
EAN: 4017918100582
MPN:
3190603
ICC-MT 0,5-1,0 BA
Series: ICC-MT
3190603 Phoenix Contact Crimp Contacts
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1761 € *
Available in 5 Days: 176,000 pcs. - if ordered today
Total Price:
704.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
4000 pcs.
0.1761 €

Pin contact, 3190603, Phoenix Contact

Module male contact, Is inserted into the ICC connector shell after the conductor has been crimped, For conductors from 0.5-1 mm², Ribbon contact

Technical specifications
Filter Property Value
Version pin contact
Cable cross-section 0.5-1.0 mm²
AWG cross-section AWG 20-18
Contact connection crimp connection
contact surface tin-plated
Insulation diameter 1.4-2.31 mm
Logistics
Property Value
Customs tariff number 85389099
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes